171983-2342

Nano-Pitch I/O Receptacle, Vertical, Through Hole, with Cap, 42 Circuits, Shell Tab Length 3.00mm, Natural

Introducing the Nano-Pitch I/O Receptacle, a high-performance connectivity solution designed for vertical, through-hole mounting. With 42 circuits and a shell tab length of 3.00mm, this receptacle ensures secure and efficient data transmission. Crafted from durable high-temperature thermoplastic and featuring gold-plated contact mating areas, it guarantees reliable performance in demanding environments. The sleek natural finish adds a professional touch to any application. Ideal for wire-to-board connectors, this RoHS-compliant receptacle is a must-have for high-speed connectivity needs. With features such as PCB retention, polarization, and UL agency certification, it offers convenience, safety, and compliance in one compact package. Upgrade your connectivity setup with the Nano-Pitch I/O Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171983-2342
Color: Natural
Series: 171983 - Nano-Pitch I/O
Amperage: .5 A
Gender: Receptacle
Number of Contacts: 42
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Vertical
Keying: No
Component Type: Receptacle
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 42
Mating Cycles: 250
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: .5 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Product Name: Nano-Pitch I/O
Part Aliases: 1719832342
SKU: MOL171983-2342

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: