171983-3242

Nano-Pitch I/O Receptacle, Straight, Extra Duty Through Hole, with Cap, 42 Circuits, Shell Tab Length 2.36mm, Black

Introducing the Nano-Pitch I/O Receptacle, a compact and high-performance connector designed for demanding applications. This straight receptacle features extra-duty through-hole termination, ensuring secure and reliable connections. With 42 circuits and a shell tab length of 2.36mm, it offers ample connectivity in a space-saving design. Crafted from durable high-temperature thermoplastic and copper alloy contact material, it guarantees exceptional performance even in harsh environments. Gold plating in the contact mating area enhances conductivity, while tin termination plating ensures easy installation. Operating at 30V AC/DC and 0.5A, this receptacle is suitable for a wide range of power and signal applications. Whether used in wire-to-board configurations or high-speed cage assemblies, it meets the highest industry standards for quality and reliability. ROHS compliant and featuring embossed tape packaging for convenience, the Nano-Pitch I/O Receptacle is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171983-3242
Color: Black
Series: 171983 - Nano-Pitch I/O
Amperage: .5 A
Gender: Receptacle
Number of Contacts: 42
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Vertical
Keying: No
Component Type: Receptacle
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 80 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 42
Mating Cycles: 250
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Termination Pitch: .5 mm
Lock to Mating Part: Yes
Waterproof Dustproof: No
Product Name: Nano-Pitch I/O
Part Aliases: 1719833242
SKU: MOL171983-3242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2021 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
05/31/2021 510074 - Supplier Change. An alternative sourcing had been identified for the product families listed to make up for the winter storm supply constraints. Download