171983-2042

Nano-Pitch I/O Receptacle, Vertical, Through Hole, with Cap, 42 Circuits, Black

Part Aliases: Molex 1719832042  
The Nano-Pitch I/O Receptacle, a high-speed connector designed for vertical mounting on printed circuit boards. With 42 gold-plated contacts, this black receptacle offers reliable signal transmission at a pitch of 0.5mm. Featuring through-hole termination, it ensures secure and durable connections in electronic assemblies. Operating at up to 30V AC/DC and 0.5A, it meets the demands of various applications. The thermoplastic housing, UL-certified for quality assurance, withstands temperatures ranging from -40 to 80°C. With embossed tape packaging and compatibility with automated assembly processes, it streamlines production. Ideal for wire-to-board connections, this RoHS-compliant connector guarantees performance and longevity in high-speed data transfer systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171983-2042
Color:Black
Series:171983 - Nano-Pitch I/O
Amperage:.5 A
Connector Type:Nano-Pitch I/O
Gender:Receptacle
Number of Contacts:42
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Body Orientation:Straight
Pitch:.5 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Vertical
Keying:No
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:42
Mating Cycles:250
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):020
Max. Cycles at Max. Process Temperature:001
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Waterproof Dustproof:No
Part Aliases:1719832042
SKU:MOL171983-2042

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Product Change Notice Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Product Change Notice Download
05/31/2021510074 - Supplier Change. An alternative sourcing had been identified for the product families listed to make up for the winter storm supply constraints.Product Change Notice Download
05/02/2018505270 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Product Change Notice Download
04/16/2018503350 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change.Product Change Notice Download
12/31/2017503261 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Product Change Notice Download
11/30/2016501698 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification.Product Change Notice Download