171983-3042

Nano-Pitch I/O Receptacle, Straight, Extra Duty Through Hole, with Cap, 42 Circuits, Black

Part Aliases: Molex 1719833042  
The Nano-Pitch I/O Receptacle, a cutting-edge connectivity solution designed for high-speed applications. This straight receptacle features extra-duty through-hole termination with a protective cap, ensuring reliable performance in demanding environments. With 42 gold-plated contacts, it offers secure and efficient signal transmission. The black thermoplastic housing is durable and can withstand temperatures ranging from -40 to 80 °C, making it suitable for a variety of industrial settings. Its compact form factor, vertical orientation, and 0.5mm pitch make it ideal for space-constrained PCB layouts. RoHS compliant and supplied in embossed tape on reel packaging, this receptacle is not only high-performance but also environmentally friendly. Upgrade your connectivity infrastructure with the Nano-Pitch I/O Receptacle and experience seamless data transfer in your applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171983-3042
Color:Black
Series:171983 - Nano-Pitch I/O
Amperage:.5 A
Connector Type:Nano-Pitch I/O
Gender:Receptacle
Number of Contacts:42
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Pitch:5 mm
Voltage:30 V AC/DC
Material:Thermoplastic
Number of Ports:1
Orientation:Vertical
Keying:No
Component Type:Receptacle
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:42
Mating Cycles:250
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Waterproof Dustproof:No
Part Aliases:1719833042
SKU:MOL171983-3042

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
05/31/2021510074 - Supplier Change. An alternative sourcing had been identified for the product families listed to make up for the winter storm supply constraints.Download