45970-3615
SEARAY Plug, 300 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
Part Aliases: Molex 0459703615
Introducing the SEARAY Plug, a high-performance connector designed for PCB applications. With 300 circuits, 10 rows, and a rugged construction, this connector ensures reliable connectivity in demanding environments. Featuring a straight body orientation and surface mount termination, it offers easy installation on circuit boards. The contact material is a durable copper alloy with gold plating for enhanced conductivity. Operating at temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of applications. With keying and polarization features, it guarantees proper mating every time. RoHS compliant and lead-free, it meets stringent environmental standards. Perfect for board-to-board connections, the SEARAY Plug is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 45970-3615 |
Color: | Black |
Series: | 45970 - SEARAY |
Amperage: | 2.7 A |
Connector Type: | SEARAY |
Number of Contacts: | 300 |
Number of Rows: | 10 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 240 V AC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 300 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Electrical Model: | Yes |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Unmated Height: | 5 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459703615 |
SKU: | MOL45970-3615 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2023 | 513606 - Change Supplier. This notification is to inform you about additional of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |
01/21/2023 | 512354 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download |
05/05/2014 | GCM 10630798 - New, Modified, Or Replacement Tooling. This letter is to inform you that we are adding a new production line to increase capacity for product lines HD Mezz & Searay. This will affect all product series for 45970, 45971, 46556, 46557. | Download |