503763-0291
1.00mm Pitch Pico-Lock Surface Mount Header, Right Angle, 1.50mm Height, Positive Side Locks, 2 Circuits
Part Aliases: Molex 5037630291
The Pico-Lock Surface Mount Connector, a premium component designed for efficient wire-to-board connections. With a sleek black finish and a right-angle body orientation, it seamlessly integrates into electronic assemblies, offering a reliable link between devices. Featuring two contacts and a pitch of 1mm, it ensures precise signal transmission. Crafted from high-temperature thermoplastic and meeting SC-0 flammability standards, this connector guarantees durability and safety in operation. The gold-over-nickel contact plating and copper alloy construction further enhance its performance, rated for a maximum amperage of 1.5A and voltage of 150V. With surface mount compatibility and a mating cycle of 30, it's ideal for applications demanding quality and longevity. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, the Pico-Lock Connector is a trusted solution for your PCB connectivity needs. Elevate your designs with this essential component, ensuring seamless functionality and lasting performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 503763-0291 |
Color: | Black |
Series: | 503763 |
Amperage: | 1.5 A |
Connector Type: | Pico-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Pico-Lock |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5037630291 |
SKU: | MOL503763-0291 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2025 | 516083 - Manufacturing Process Change. removal of Hi-coat on listed series it will make the series PFAS free to meet foreseen industry requirement from store | Download |
03/28/2025 | 516649 - Partial Retraction of PCN 516083. Molex Malaysia is revising the decision to retract/ withdraw 503763, 504050, 205338 PCN#516083 due to the removal hi-coat will not implement yet. | Download |
01/20/2020 | 506636 - PCN Retraction PCN 503199. Molex Malaysia will not consider the Supplier change source for brass due to current situation PCN 503199 will be retracted effective immediately. | Download |
06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |