172185-0002

EXTreme EnergetiC Modular Right-Angle Plug Assembly, 29 Circuits (25 Signal/4 Power) with Solder Tail Mounting

Part Aliases: Molex 1721850002  
Enhance your electronic connections with the EXTreme EnergetiC Modular Right-Angle Plug Assembly. This high-performance connector features 29 circuits for optimal signal and power transmission, with a robust solder tail mounting for secure installation. Its black color and sleek design add a professional touch to your PCB layout. With an amperage rating of 100A and a voltage capacity of 600V AC/DC, it ensures reliable power delivery in demanding applications. The contact materials, High Performance Alloy (HPA) and gold over nickel plating, guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range (-40 to 105°C), this connector is suitable for various environments. Certified by UL and CSA, it meets international safety standards. Whether for industrial machinery or telecommunications systems, this EXTreme EnergetiC connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172185-0002
Color:Black
Series:172185 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:29
Number of Rows:5
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:2 mm, 7.65 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:2.71 mm, 2.74 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:29
Mating Cycles:200
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:25 s - 4 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1721850002
SKU:MOL172185-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: