172256-4107
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 7 Circuits, Natural, Glow-Wire Capable
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing, designed for seamless integration in wire-to-board setups. Featuring a 3.50mm pitch and single-row configuration, this housing accommodates seven circuits with precision. Crafted from durable nylon in a natural finish, it offers both robust performance and visual appeal. Engineered for glow-wire capability and operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliability in diverse environments. The keying feature and polarization to mate guarantee secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this Ultra-Fit housing is the ideal solution for your connector needs. Explore our compatible headers for seamless integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-4107 |
Color: | Natural |
Series: | 172256 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722862107|Link:1722862207| Link:1722862307|Link:1722872107|Link:1722872207|Link:1722872307 <, br>, Ultra-Fit Right Angle Header Link:1723102107|Link:1723102207| Link:1723102307 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722564107 |
SKU: | MOL172256-4107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |