172256-3105

Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 5 Circuits, Black, Glow-Wire Capable

Part Aliases: Molex 1722563105  
Upgrade your power connections with our Ultra-Fit Tangless Receptacle Housing. Featuring a sleek black design with glow-wire capability, this housing ensures both durability and safety. With a 3.50mm pitch and 5 circuits, it offers reliable performance for your wire-to-board connector system. Made of high-quality nylon, it withstands temperatures from -40 to 105 °C, making it suitable for various applications. The polarized design and keying feature guarantee proper mating, while the lock to mating part provides secure connections. RoHS compliant and meticulously engineered, this receptacle housing is an essential component for your power circuit setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172256-3105
Color:Black
Series:172256
Connector Type:Ultra-Fit
Gender:Receptacle
Number of Contacts:5
Number of Rows:1
Pitch:3.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Ultra-Fit Vertical Header Link:1722861105|Link:1722861205| Link:1722861305|Link:1722871105|Link:1722871205|Link:1722871305 <, br>, Ultra-Fit Right Angle Header Link:1723101105|Link:1723101205| Link:1723101305
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Part Aliases:1722563105
SKU:MOL172256-3105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: