50-57-9704

SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits, Black

Part Aliases: Molex 0050579704   Molex 70066-0388  
Enhance your electrical connections with our Single Row SL Crimp Housing, Version N. Featuring a Total Power Adhesive (TPA) for secure assembly, this housing boasts a Positive Latch for added reliability. With four circuits and a black finish, it offers both practicality and sleek aesthetics. Made from a durable Polyester Alloy, it ensures long-lasting performance in various applications. This connector, with a pitch of 2.54 mm, is designed for signal circuitry in wire-to-board setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity solutions with our SL Crimp Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9704
Color:Black
Series:70066
Amperage:3 A
Connector Type:SL
Gender:Receptacle
Number of Contacts:4
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0050579704 70066-0388
SKU:MOL50-57-9704

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download