50-57-9707
SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 7 Circuits, Black
Easily assemble your single-row SL Crimp Housing with Version N, featuring a TPA design for secure connections. This black housing accommodates 7 circuits and boasts a positive latch mechanism for added reliability. Crafted from a durable polyester alloy, it ensures longevity even in demanding environments. Meeting RoHS compliance, this connector is safe for the environment. With an operating temperature range of -40 to 105°C, it's suitable for various applications. Perfect for wire-to-board setups, this housing guarantees efficient signal transmission. Its keying feature and locking to mating part option provide additional security. Upgrade your connectivity with this essential component from the SL series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9707 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579707;70066-0391 |
SKU: | MOL50-57-9707 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |