172286-1105

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black

Part Aliases: Molex 1722861105  
Enhance your PCB connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and single-row design with five circuits. Crafted with kinked pins for secure through-hole termination, this connector ensures reliable performance in demanding environments. Compliant with glow wire standards and boasting a 14A amperage rating, it guarantees safe operation at up to 400V AC/DC. The black Liquid Crystal Polymer body, with tin plating on contact areas, offers durability and efficient signal transmission. With features like PCB locator and retention, along with polarization for error-free mating, installation is a breeze. RoHS compliant and lead-free wave solder capable, this connector is a sustainable choice for your application needs. Elevate your connectivity with the Ultra-Fit series – the perfect solution for Wire to Board setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172286-1105
Color:Black
Series:172286
Amperage:14 A
Connector Type:Ultra-Fit
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722861105
SKU:MOL172286-1105

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download
08/31/2020509009- Packaging Method/Quantity Changing. New global. MLQ & MDU will be assigned to 96 part numbers for ultra dit connectors. no impact to form fit or function.Download