42819-2213
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76
Explore the versatile functionality of our Mini-Fit Sr. Connector, designed for high-performance applications. With a sleek black finish and straight body orientation, this connector features two contacts and a 10mm pitch, ensuring secure and efficient connections. Constructed with durable brass contacts and high-temperature thermoplastic, it offers reliable operation in challenging environments. Fully compliant with RoHS standards, it guarantees eco-friendly manufacturing processes. Certified by CSA, TUV, and UL agencies, rest assured of its quality and safety. Ideal for wire-to-board connections, its through-hole termination method and PCB locator ensure easy installation. With gold over nickel plating and a maximum operating temperature of 105°C, it guarantees excellent conductivity and performance longevity. Perfect for a wide range of electronic applications, the Mini-Fit Sr. Connector is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42819-2213 |
Color: | Black |
Series: | 42819 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
TUV Agency Certification: | R72081037 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 10 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428192213 |
SKU: | MOL42819-2213 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
11/30/2019 | 507654 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |