172510-3218

EXTreme Ten60Power Wire-to-Board Receptacle Housing, 18 Signal Circuits, 2 Power Circuits

Experience exceptional power connectivity with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. This high-performance housing accommodates 18 signal circuits and 2 power circuits, ensuring reliable transmission in any application. Crafted in sleek black, it boasts a durable PBT construction that can withstand demanding environments. Featuring keying for easy identification and a secure lock to the mating part, it guarantees a precise and stable connection. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of industries. Trust in our RoHS-compliant housing for top-notch performance in signal and power applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172510-3218
Color: Black
Series: 172510 - EXTreme Ten60Power
Amperage: 2.5 A, 55 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 18, 2
Number of Rows: 1, 3
Pitch: 2.54 mm, 7.5 mm
Material: PBT
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 1725103218
SKU: MOL172510-3218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: