172510-3424

EXTreme Ten60Power Wire-to-Board Receptacle Housing, 24 Signal Circuits, 4 Power Circuits

Experience enhanced power connectivity with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Featuring 24 signal circuits and 4 power circuits, this housing ensures efficient transmission in any setup. With a durable PBT construction and operating temperature range of -40 to 105 °C, it guarantees reliability in diverse environments. The keying mechanism and polarized mating offer secure connections, while the lock to mating part adds further stability. Perfect for signal and power applications, this housing is RoHS compliant, underscoring our commitment to quality and sustainability. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172510-3424
Color: Black
Series: 172510 - EXTreme Ten60Power
Amperage: 2.5 A, 55 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 24, 4
Number of Rows: 1, 3
Pitch: 2.54 mm, 7.5 mm
Material: PBT
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 1725103424
SKU: MOL172510-3424

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: