172510-3624
EXTreme Ten60Power Wire-to-Board Receptacle Housing, 24 Signal Circuits, 6 Power Circuits
Discover the next level of connectivity with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Engineered for high-performance applications, this housing features 24 signal circuits and 6 power circuits, offering seamless integration for your power and data needs. With a durable PBT construction and a wide operating temperature range of -40 to 105 °C, it ensures reliability in even the harshest environments. The keying mechanism and polarized mating design guarantee a secure connection every time, while the locking feature adds an extra layer of protection. Ideal for signal and power applications, this housing is RoHS compliant and comes in a sleek black finish, making it not only efficient but also aesthetically pleasing. Elevate your connectivity solutions with the EXTreme Ten60Power Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172510-3624 |
Color: | Black |
Series: | 172510 - EXTreme Ten60Power |
Amperage: | 2.5 A, 55 A |
Connector Type: | EXTreme Ten60Power |
Gender: | Receptacle |
Number of Contacts: | 24, 6 |
Number of Rows: | 1, 3 |
Pitch: | 2.54 mm, 7.5 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 1725103624 |
SKU: | MOL172510-3624 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |