172510-3612

EXTreme Ten60Power Wire-to-Board Receptacle Housing, 12 Signal Circuits, 6 Power Circuits

Improve power and signal connectivity with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Featuring 12 signal circuits and 6 power circuits, this housing is designed for seamless integration in demanding applications. Made of durable Polybutylene Terephthalate, it ensures reliable performance in various environments. With an amperage of 2.5A for signals and 55A for power, it meets high-power requirements. The housing allows for secure mating with its keying feature and lock to the mating part. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality. Whether for signal transmission or power distribution, this housing is a versatile solution for your connectivity needs. Compliant with RoHS, it aligns with environmental standards, making it a sustainable choice for your projects. Elevate your connectivity with the EXTreme Ten60Power Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172510-3612
Color: Black
Series: 172510 - EXTreme Ten60Power
Amperage: 2.5 A, 55 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 12, 6
Number of Rows: 1, 3
Pitch: 2.54 mm, 7.5 mm
Material: PBT
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 1725103612
SKU: MOL172510-3612

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: