172510-3418

EXTreme Ten60Power Wire-to-Board Receptacle Housing, 18 Signal Circuits, 4 Power Circuits

Enhance your power and signal connections with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Featuring 18 signal circuits and 4 power circuits, this black housing is designed for high-performance applications. With a durable PBT construction and operating temperature range of -40 to 105 °C, it ensures reliability in challenging environments. The keying feature and polarization for mating make assembly easy and secure. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a variety of industries, from automotive to industrial, this connector system is essential for optimal connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172510-3418
Color: Black
Series: 172510 - EXTreme Ten60Power
Amperage: 2.5 A, 55 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 18, 4
Number of Rows: 1, 3
Pitch: 2.54 mm, 7.5 mm
Material: PBT
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 1725103418
SKU: MOL172510-3418

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: