172510-3212

EXTreme Ten60Power Wire-to-Board Receptacle Housing, 12 Signal Circuits, 2 Power Circuits

Enhance your power connections with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Designed for optimal performance, this housing accommodates 12 signal circuits and 2 power circuits, offering versatility in your applications. Constructed with durable PBT material and featuring a keying mechanism for secure mating, it ensures reliable connectivity. With an amperage rating of 2.5A for signals and 55A for power, this receptacle is suitable for various power needs. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Compliant with RoHS regulations, this housing guarantees environmental responsibility. Upgrade your connectivity solutions with this high-quality and versatile receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172510-3212
Color: Black
Series: 172510 - EXTreme Ten60Power
Amperage: 2.5 A, 55 A
Connector Type: EXTreme Ten60Power
Gender: Receptacle
Number of Contacts: 12, 2
Number of Rows: 1, 3
Pitch: 2.54 mm, 7.5 mm
Material: PBT
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 1725103212
SKU: MOL172510-3212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: