172704-0150
FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 16-20 AWG
Enhance power transmission efficiency with our FCT High Power Contact. This female connector, featuring a straight orientation and crimp termination method, is designed for optimal performance with 16-20 AWG wires. Its copper alloy construction with 0.80µm gold plating ensures reliable conductivity, even in harsh environments with operating temperatures ranging from -55 to 155°C. With a high amperage rating of 10 A and durability for up to 500 mating cycles, it's ideal for demanding applications. RoHS compliant and part of our FCT Products line, this connector guarantees quality and compliance in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0150 |
Series: | 172704 |
Amperage: | 10 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Operating Temperature Range: | -55 - 155 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .2 µm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Retainer Clip Material: | Copper Alloy |
Product Name: | FCT Products |
Part Aliases: | 1727040150;FMP002S103 |
SKU: | MOL172704-0150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. |
Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |