172704-0168
FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits
Introducing the FCT Standard-Density D-Sub Connector, a female straight connector designed for seamless integration in electronic systems. With a solder cup termination method and gold plating, it ensures reliable conductivity for 15 circuits. Featuring a white shell and made of durable PBT and steel materials, it offers both aesthetic appeal and robust construction. Operating in a wide temperature range from -55 to 125 °C, it is suitable for various environments. With shielded construction and an IP20 rating, it provides protection against interference and dust ingress. Ideal for rear panel mounting with a flange method, it guarantees secure installation. RoHS compliant and offering 200 mating cycles, it is a high-quality solution for connectivity needs in industrial and commercial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0168 |
Color: | White |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1727040168;F15S0G2 |
SKU: | MOL172704-0168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |