173112-0488

FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 24-28 AWG

Part Aliases: Molex 1731120488   Molex P7LSR26-K176  
Enhance connectivity with our FCT Stamped Contact, meticulously designed for reliable performance. This male contact features a crimp termination method and boasts 0.80µm gold plating for optimal conductivity. Suitable for wire sizes ranging from 24 to 28 AWG, it ensures seamless integration in various applications. Crafted from durable copper alloy with gold over nickel plating, this straight orientation contact guarantees long-lasting functionality. With RoHS compliance and a stamped crimp design, it meets stringent industry standards for environmental responsibility and performance. Elevate your connectivity solutions with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0488
Series:173112
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Stamped Crimp
Orientation:Straight
Wire Size:24 AWG, 26 AWG, 28 AWG
Product Name:FCT Products
Part Aliases:1731120488 P7LSR26-K176
SKU:MOL173112-0488
Supplier Product:Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/24/2023513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective
action to meet product and process quality compliance.
Download