172952-0401
Micro-Fit TPA Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black
Introducing the Micro-Fit TPA Receptacle Housing, a versatile solution for your connectivity needs. This dual-row housing, featuring 4 circuits, is UL 94V-0 and Low-Halogen compliant, ensuring safety and reliability. Crafted from durable black nylon, it offers secure housing for your MicroTPA connectors. With a pitch of 3mm and operating temperature range of -40 to 105°C, it's ideal for power applications. Polarized to mate and designed for wire-to-wire or wire-to-board connections, it guarantees a secure fit. Certified by CSA and UL agencies, with RoHS compliance, it meets stringent quality standards. Whether in industrial or commercial settings, this Micro-Fit TPA housing is the perfect choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-0401 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1729520401 |
SKU: | MOL172952-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |