172953-0401
Micro-Fit Terminal Position Assurance (TPA) Retainer, 4 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Enhance the stability and security of your MicroTPA connections with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for 4 circuits with a 3.00mm pitch, this natural-colored retainer is crafted from UL 94V-0 compliant, low-halogen nylon for durability and safety. Ensuring proper alignment and protection, it offers a reliable solution for maintaining contact integrity in demanding environments. Easy to install and compatible with Micro-Fit TPA connectors, this accessory is essential for maintaining signal integrity in critical applications. RoHS compliant and suitable for a wide range of operating temperatures, it meets stringent quality standards for peace of mind. Upgrade your connectivity setup with this essential component, ideal for use in modular, Ethernet, and fiber optic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172953-0401 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729530401 |
SKU: | MOL172953-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |