172952-2001
Micro-Fit TPA Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black
Easily connect power circuits with our Micro-Fit TPA Receptacle Housing. Designed for dual-row setups with 20 contacts, this black housing ensures secure and efficient wire-to-wire or wire-to-board connections. Crafted from UL 94V-0 compliant, low-halogen nylon, it guarantees reliable performance even in demanding environments. With a pitch of 3mm and operating temperature range of -40 to 105°C, it's ideal for various applications. The housing features polarization for proper mating, a locking mechanism for added security, and is RoHS compliant for environmental responsibility. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172952-2001 |
Color: | Black |
Series: | 172952 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1729522001 |
SKU: | MOL172952-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |