19323-0014

VersaKrimp Metric Ring Terminal for M6 Stud Size (1/4), Un-insulated

Part Aliases: Molex 0193230014   Molex C6-330-M6  
Enhance your electrical connections with our VersaKrimp Metric Ring Terminal for M6 Stud Size (1/4). Designed for optimal performance, this un-insulated terminal features a copper alloy construction with tin plating for durability and conductivity. Suitable for wire sizes ranging from 2.5 to 6 mm², it ensures a secure and efficient connection. With UL agency certification and RoHS compliance, you can trust in its quality and safety. The closed barrel, brazed design adds to its reliability, making it a must-have for various applications in the automotive, industrial, and electronic sectors. Upgrade your projects with this high-quality connector that guarantees superior performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19323-0014
Series:19323 - VersaKrimp
Connector Type:VersaKrimp
Contact Material:Copper Alloy
Contact Plating:Tin
Stud Size:M6
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:2.5 - 6 mm²
Barrel Type:Closed - Brazed
Part Aliases:0193230014 C6-330-M6
SKU:MOL19323-0014

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download