172953-0402
Micro-Fit Terminal Position Assurance (TPA) Retainer, 4 Circuits, 3.00mm Pitch, UL 94V-2, Glow-Wire Capable, Natural
Ensure secure connections with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for 4 circuits with a 3.00mm pitch, this UL 94V-2 compliant retainer offers peace of mind in high-performance applications. Its glow-wire capable construction, crafted from natural nylon, guarantees durability and safety. With a single row configuration, it provides efficient organization for your connectivity needs. Operating reliably in temperatures ranging from -40 to 105 °C, this essential component is a perfect fit for MicroTPA connectors. Trust in our Micro-Fit TPA Retainer for dependable and hassle-free installations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172953-0402 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729530402 |
SKU: | MOL172953-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |