172953-0802
Micro-Fit Terminal Position Assurance (TPA) Retainer, 8 Circuits, 3.00mm Pitch, UL 94V-2, Glow-Wire Capable, Natural
Enhance the security of your Micro-Fit connectors with our Terminal Position Assurance (TPA) Retainer. Designed for 8 circuits with a 3.00mm pitch, this essential component ensures a reliable connection in high-vibration environments. Made of UL 94V-2 compliant nylon, it offers both durability and safety. Glow-wire capable and operating within a wide temperature range from -40 to 105 °C, it guarantees performance in diverse conditions. With a natural color and single-row layout, it seamlessly integrates into your setup. Trust in our Micro-Fit TPA Retainer for robust and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172953-0802 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729530802 |
SKU: | MOL172953-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |