172953-1002
Micro-Fit Terminal Position Assurance (TPA) Retainer, 10 Circuits, 3.00mm Pitch, UL 94V-2, Glow-Wire Capable, Natural
Ensure secure connections with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for convenience, this retainer features 10 circuits with a 3.00mm pitch, offering reliable performance in various applications. Made from UL 94V-2 certified nylon, it meets high safety standards and is glow-wire capable. The natural color blends seamlessly with your setup, while the lock-to-mating part ensures a stable connection. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in our Micro-Fit TPA for efficient and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172953-1002 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729531002 |
SKU: | MOL172953-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |