172953-1201
Micro-Fit Terminal Position Assurance (TPA) Retainer, 12 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural
Enhance the security and reliability of your MicroTPA connectors with our Micro-Fit Terminal Position Assurance (TPA) Retainer. Designed for 12 circuits and a 3.00mm pitch, this accessory ensures a precise and durable connection. Made of UL 94V-0 rated, low-halogen nylon material, it guarantees safety and compliance with environmental standards. With a natural color and a single-row configuration, it seamlessly integrates into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The TPA feature locks securely to the mating part, providing added stability. Packaged conveniently in a bag, it's easy to store and handle. Trust in the quality and performance of our Micro-Fit TPA for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172953-1201 |
Color: | Natural |
Series: | 172953 - Micro-Fit TPA - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | MicroTPA, TPA - Term Pos Assurance |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit TPA |
Part Aliases: | 1729531201 |
SKU: | MOL172953-1201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |