173109-0353
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 9 Circuits
Enhance your PCB connectivity with this high-performance FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and through-hole termination method, ensuring secure and durable attachment. With a gold-plated finish, it guarantees optimal conductivity and corrosion resistance, ideal for demanding industrial environments. Boasting 9 circuits and 2 rows, it offers ample connectivity options, while its 5.60mm snap-in bolt facilitates quick and easy installation. The connector is shielded and IP20 rated, providing protection against electromagnetic interference and dust ingress. Made from robust materials such as PBT insert and steel shell, it ensures reliability even in harsh operating conditions. RoHS compliant and with a wide operating temperature range, from -55 to 125°C, it meets stringent industry standards for safety and performance. Elevate your electronic designs with this versatile D-Sub connector, a trusted choice for various applications in the industrial, automotive, and telecommunications sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0353 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090353;F09P1G2-0981 |
SKU: | MOL173109-0353 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |