173109-1892

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 9 Circuits

Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation with a secure PCB Through Hole termination method. Boasting Gold over Nickel Phosphorus plating, it ensures reliable conductivity with 500 mating cycles. With a 5.60mm Snap-in Bolt, it offers easy installation, while its 9 circuits cater to versatile applications. The white color, along with a durable steel shell, adds to its aesthetic appeal and robustness. Operating effortlessly in a wide temperature range of -55 to 125 °C, this connector is ideal for demanding environments. Its IP20 rating, along with shielded and polarized features, guarantees optimal performance. Trust in FCT Products for high-quality connectors that meet your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-1892
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 9
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731091892;F09S1G1A-0981
SKU: MOL173109-1892

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: