173109-0153
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 25 Circuits
Enhance your electronic connections with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination method, ensuring secure attachment. With gold plating and a durable steel shell, it guarantees reliable performance even in demanding environments. Boasting 25 circuits and two rows, it offers ample connectivity options. The copper alloy contacts, plated with gold over nickel, ensure excellent conductivity and longevity. With an IP20 rating and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for high-density applications, this connector is a vital component in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0153 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090153;F25S1G2-0982 |
SKU: | MOL173109-0153 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |