173109-0132

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 50 Mating Cycles, 15 Circuits

Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector features a straight orientation for seamless PCB through-hole mounting, offering reliable performance with its gold-plated contacts designed for 50 mating cycles. With 15 circuits and a white housing, it ensures efficient data transmission with an amperage of 7.5 A. Constructed with durable materials such as copper alloy contacts and steel shell, it guarantees longevity even in harsh environments. Its IP20 rating provides protection against solid objects, while its tin-plated shell offers additional durability. Perfect for various applications, this connector is essential for maintaining secure and efficient connections in electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0132
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 15
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 15
Mating Cycles: 50
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731090132;F15P1G3
SKU: MOL173109-0132

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: