173109-0425
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 25 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and secure PCB through-hole termination. With gold plating ensuring optimal conductivity, it boasts a durable construction for longevity, rated for 200 mating cycles. The 5.60mm snap-in bolt facilitates easy installation, while the 25 circuits offer ample connectivity options. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0425 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090425;F25S1G2-0981 |
SKU: | MOL173109-0425 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |