173109-0082
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 50 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, a vital component for secure and efficient data transmission. This Male connector, featuring a Straight orientation and Solder Cup termination method, boasts Gold Plating for optimal signal conductivity. With 50 circuits and a rugged shell made of Steel, it ensures durability in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial applications. Its IP20 rating and shielded design offer added protection, while the 200 mating cycles guarantee long-lasting performance. RoHS compliant and designed for 20 AWG wire size, it meets high industry standards for quality and environmental responsibility. Join the FCT Products family and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0082 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090082;F50P0G2 |
SKU: | MOL173109-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |