173109-0146
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 9 Circuits
Introducing the FCT Standard-Density D-Sub Connector, a male connector with a straight orientation designed for PCB through-hole mounting. Featuring gold plating for optimal conductivity and durability, this connector is built for high performance with a rating of 200 mating cycles. With a 6.60mm snap-in bolt for secure installation, it offers 9 circuits arranged in two rows. Made of steel with a tin shell plating, it ensures robust construction and reliable operation. RoHS compliant and with an IP20 rating, it meets international standards for environmental and safety regulations. Perfect for various applications, this connector guarantees efficient and secure connectivity in industrial and electronic systems. Elevate your connectivity solutions with the FCT Standard-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0146 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090146;F09P1G2-0982 |
SKU: | MOL173109-0146 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |