173109-0173

HPD Standard-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 25 Circuits

Enhance your connectivity with the HPD Standard-Density D-Sub Connector, a female right-angle component designed for seamless integration onto PCBs. Featuring a durable metal bracket for added stability, this connector boasts 25 machined female contacts for reliable signal transmission. With a 7.5 A amperage rating and gold-plated copper alloy construction, it ensures high performance in a variety of applications. The panel mount design with a 2.54 mm pitch and through-hole termination method offers easy installation, while its IP20 rating guarantees protection against dust and debris. Ideal for industrial use, this connector operates efficiently in temperatures ranging from -55 to 130 °C. Its flange panel mount method, shielded construction, and white thermoplastic insert make it a versatile and dependable choice for your connectivity needs. And with RoHS compliance, you can trust in both its quality and environmental responsibility. Elevate your connections with the HPD Standard-Density D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0173
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 25
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.54 mm
IP Rating: IP20
Number of Ports: 1
Orientation: Right-Angle
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Panel Thickness: 1.6 mm
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 25
Mating Cycles: 500
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.54 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Product Name: FCT Products
Part Aliases: 1731090173;F25S5G1-1002
SKU: MOL173109-0173

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: