173109-0311
FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 37 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, offers superior performance with gold over nickel phosphorus plating. Designed for durability, it boasts a high mating cycle of 500, ensuring reliable connections over time. With 37 circuits and a current rating of 7.5 A, it's perfect for a range of applications. RoHS compliant and boasting an IP20 rating, this connector is not only high-performing but also environmentally friendly. Crafted with a steel shell and copper alloy contacts plated in gold, it guarantees quality and longevity. Suitable for 20 AWG wire, it's a must-have for any professional setup. Elevate your connectivity solutions with the FCT Standard-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0311 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090311;F37P0G1A |
SKU: | MOL173109-0311 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |