173109-0427
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 5.60mm Snap-in Bolt, 25 Circuits
Efficiently connect circuit components with this FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and PCB through-hole termination method with gold plating for optimal conductivity. With 25 circuits and 2 rows, it offers versatility in connectivity. The copper alloy contacts, with gold over nickel plating, ensure durable performance even in demanding environments. Its 5.60mm snap-in bolt and steel shell construction provide secure mounting. Meeting IP20 standards for ingress protection, it's suitable for various applications. Tailored for reliability, it boasts a 200 mating cycle lifespan and operates effectively in temperatures ranging from -55 to 125 °C. The connector's efficient design, with features like rear panel mount and PCB locator, simplifies installation. Perfect for industrial use, it complies with RoHS standards, underscoring its commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0427 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090427;F25P1G2-0981 |
SKU: | MOL173109-0427 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |