173109-0147
FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 15 Circuits
Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector. This male connector, with a straight orientation and PCB through-hole termination method, boasts reliable performance with gold plating ensuring optimal conductivity. Designed for durability, it offers 200 mating cycles and features a 6.60mm snap-in bolt for secure installation. With 15 circuits and a white color finish, it's both functional and visually appealing. Operating in a wide temperature range (-55 - 125 °C) and with an IP20 rating, it guarantees performance in various environments. Constructed with PBT insert material and steel shell, it's robust and dependable. Perfect for industrial applications, this connector meets all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0147 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090147;F15P1G2-0982 |
SKU: | MOL173109-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |