173109-0136

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 50 Mating Cycles, 9 Circuits

Enhance your connectivity with the FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination, ensuring reliable performance. With gold plating for optimal conductivity and durability, it offers 50 mating cycles for long-lasting use. The 9-circuit configuration, suitable for 2-row setups, delivers versatility for various applications. Crafted from high-quality materials like copper alloy contacts and steel shells, it guarantees robustness. IP20 rated for protection against dust, this connector is a dependable choice. Compliant with RoHS regulations, it meets environmental standards. Upgrade your connectivity solutions with the FCT Standard-Density D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0136
Series: 173109
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 9
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731090136;F09S1G3
SKU: MOL173109-0136
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: