173109-0181
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 9 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector, a must-have for seamless data transmission. This female connector, designed for right-angle PCB through-hole installation, boasts durable construction with gold-plated contacts ensuring reliable performance through 200 mating cycles. Featuring a riveted metal bracket and clinch nut for secure attachment, it offers 9 circuits and an amperage rating of 7.5A, making it suitable for a variety of applications. With RoHS compliance and IP20 rating, rest assured of its environmental and safety standards. Upgrade your setup with this essential component from our FCT Products range.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0181 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 9 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090181;F09S5G2-1002 |
SKU: | MOL173109-0181 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |