173109-0650
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 37 Circuits
Enhance your PCB connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation for space-saving installation. With a durable copper alloy construction and gold over nickel phosphorus plating, it ensures reliable performance over 500 mating cycles. Boasting 37 circuits and a 7.5A amperage, it's ideal for various applications. The through-hole termination method offers secure attachment, while the steel shell provides robust protection. With IP20 rating and RoHS compliance, it guarantees safety and environmental responsibility. Trust in FCT Products for top-quality connectors that meet your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0650 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 37 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090650;F37S5G1A |
SKU: | MOL173109-0650 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |