173109-0180
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 50 Circuits
Enhance connectivity in your electronic projects with the FCT Standard-Density D-Sub Connector. This durable male connector features a right-angle orientation and PCB through-hole termination for secure installation. With gold plating, it ensures reliable signal transfer over 200 mating cycles. The riveted metal bracket and clinch nut offer robust support, while the 50 circuits accommodate complex wiring needs. Operating at 7.5 A, this connector is suitable for a wide range of applications. Its copper alloy contacts, plated with gold over nickel, guarantee efficient conductivity. Constructed with steel shell material and tin plating, it promises durability in various environments. Designed for convenience and performance, the FCT Standard-Density D-Sub Connector is an essential component in any connectivity setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0180 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 50 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090180;F50P5G2-1982 |
SKU: | MOL173109-0180 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2020 | 508845 - Change To Product. we are changing the sub product element form in order to meet our product conformance. | Download |