173109-0078

HPD Standard-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Female Contacts, Panel Mount, 15 Circuits

Enhance your connectivity with the HPD Standard-Density D-Sub Connector. This female connector features a straight orientation for seamless integration on a PCB through hole with machined female contacts, ensuring reliable performance. With a panel mount design and 15 circuits, it offers versatility for various applications. The copper alloy contacts with gold over nickel plating guarantee optimal signal transmission. Its IP20 rating provides protection, while the durable thermoplastic insert and tin-plated steel frame ensure longevity. Designed for ease of installation, it accommodates a 1.6mm panel thickness and boasts features like PCB retention and polarization. Meeting RoHS compliance, this connector is ideal for demanding environments, offering a temperature range of -55 to 130°C and 500 mating cycles. Upgrade your setup with the FCT Products HPD Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0078
Series: 173109
Amperage: 7.5 A
Gender: Female
Number of Contacts: 15
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Number of Ports: 1
Orientation: Straight
Insert Material: Thermoplastic
Frame Material: Tin-plated Steel
Panel Thickness: 1.6 mm
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 130 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .8 µm
Number of Contacts Loaded: 15
Mating Cycles: 500
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
Insert Color: White
PCB Retention: Yes
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Contact Termination Plating Thickness: .8 µm
Polarized to Mate: Yes
Product Name: FCT Products
Part Aliases: 1731090078;F15S1G1-0982
SKU: MOL173109-0078

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: