173109-0716
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits
Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this Female connector features a Right-Angle orientation and Through Hole termination method for easy installation. With Gold over Nickel Phosphorus plating, it ensures reliable conductivity over 500 mating cycles. The 25 circuits accommodate a variety of applications, while the 7.5 A amperage rating guarantees efficient power transmission. RoHS compliant and boasting an IP20 rating, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0716 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 25 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090716;F25S5G1A |
SKU: | MOL173109-0716 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |