173109-0738
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 200 Mating Cycles, 50 Circuits
Elevate your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation for convenient PCB through-hole mounting. Boasting gold plating and a durable steel shell, it ensures reliable performance in any application. With a high amperage rating of 7.5A and 50 circuits, it's perfect for demanding environments. Rest assured of its longevity with 200 mating cycles and RoHS compliance. Upgrade your setup with this essential IO connector, a reliable choice for professionals in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0738 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 50 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090738;F50S5G2 |
SKU: | MOL173109-0738 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |