173109-0732

FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 50 Circuits

Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. This male connector, designed for right-angle installation, boasts a durable construction with gold over nickel phosphorus plating for optimal conductivity. With a high mating cycle rating of 500, it ensures long-lasting performance in demanding environments. Featuring 50 contacts in 3 rows, it supports a current of 7.5 A, making it ideal for various applications. The white-colored connector is complemented by a steel shell and PBT insert, offering reliable protection. Its IP20 rating guarantees protection against solid objects, while its shielded design minimizes electromagnetic interference. With a 2.54 mm pitch and rear panel mount flange, installation is convenient. Operating within a wide temperature range from -55 to 125 °C, this connector is suitable for diverse industrial settings. RoHS compliant and meticulously engineered, it meets the highest standards for quality and performance. Elevate your connectivity solutions with the FCT Standard-Density D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0732
Color: White
Series: 173109
Amperage: 7.5 A
Gender: Male
Number of Contacts: 50
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 12.5 mm
Operating Temperature Range: -55 - 125 °C
Number of Contacts Loaded: 50
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Polarized to PCB: Yes
Type: Standard Density
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731090732;F50P5G1A
SKU: MOL173109-0732

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: