173109-0195
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, 50 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 50 Circuits
Enhance your connectivity with the FCT Standard-Density D-Sub Connector, a top-of-the-line solution for seamless data transmission. This female connector, designed for right-angle placement on PCBs, boasts gold plating for optimal signal conductivity over its 50 mating cycles. Featuring a riveted metal bracket and clinch nut for secure mounting, it offers 50 circuits in a sleek white design. With an amperage of 7.5 A and IP20 rating, this connector guarantees reliable performance even in challenging environments. Its copper alloy contacts, plated with gold over nickel, ensure durability and efficiency. The 2.54 mm pitch, along with a tail length of 12.5 mm, facilitates easy installation. Operating within a wide temperature range from -55 to 125 °C, this connector is suitable for diverse applications. With RoHS compliance and a commitment to quality, the FCT Standard-Density D-Sub Connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0195 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 12.5 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090195;F50S5G3-1982 |
SKU: | MOL173109-0195 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |